ECC17DKRT

Heilind Number:SULECC17DKRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DKRT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DKRT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULECC17DKRT

Detailed Description

Introducing SKU ECC17DKRT, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector ensures reliable power and signal transmission. Featuring 34 positions in a 2-row configuration, it offers ample connectivity options. The female gender, along with a threaded mount type and card extender termination method, guarantees secure and stable installation. Constructed with PBT and phosphor bronze, and boasting gold contact plating, it ensures excellent conductivity and durability. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its cantilever contact type and straddle orientation further enhance its performance. With a tail length of 5.97mm and a compact design, it fits seamlessly onto PCBs. Matte tin termination plating adds to its reliability. Whether in aerospace, telecommunications, or industrial settings, the ECC17DKRT is the ideal choice for critical connections.