ECC17DRAI

Heilind Number:SULECC17DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DRAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DRAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULECC17DRAI

Detailed Description

ECC17DRAI features a dual-row female connector with PBT and phosphor bronze construction, ensuring durability and reliable performance. With a pitch of 2.54 mm (.1 in) and 34 positions, it offers high-density connectivity for your PCB applications. The threaded mount type and thru-hole termination method make installation easy and secure. Operating at voltages up to 700 VAC and amperages of 3 A, this connector is suitable for various power and signal transmission needs. Its full bellow contact type and gold plating guarantee excellent conductivity and signal integrity. With a wide operating temperature range of -65 to 125 °C, it is suitable for use in diverse environments. Measuring 10.95 mm (.431 in) in height and 8.38 mm (.33 in) in width, it provides a compact yet robust solution for your connectivity requirements. Trust the ECC17DRAI for high-quality board-to-board and card edge connections in your projects.