ECC17DRAN

Heilind Number:SULECC17DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DRAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DRAN
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:34
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC17DRAN

Detailed Description

The ECC17DRAN is a high-quality board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring a gender-specific female configuration with two rows and 34 positions, this connector ensures secure and efficient connections. Its contact material, made of durable phosphor bronze with gold plating, guarantees excellent conductivity and corrosion resistance. The connector's full bellow contact type and right-angle orientation further enhance its performance. With a high amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for power-intensive applications. The termination method is through-hole, with matte tin plating for added durability. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in harsh industrial settings. Its compact dimensions, measuring 10.95mm in height and 8.38mm in width, make it space-efficient for PCB layouts. Trusted for its reliability and performance, the ECC17DRAN is the perfect choice for critical connectivity needs.