ECC17DRXI

PBT & PHOSPHOR BRONZE; .00

The ECC17DRXI Board To Board PCB Connector, a high-performance component designed for seamless connectivity in electronic systems. Featuring PBT and Phosphor Bronze construction with Gold plating, this connector ensures reliable power transmission at an amperage of 3A and a voltage rating of 700VAC. With a compact form factor, it offers 34 positions across 2 rows, each with a Full Bellow contact type for optimal signal integrity. The termination method is Thru Hole, guaranteeing secure mounting on PCBs. Operating flawlessly in a wide temperature range from -65 to 125°C, it's ideal for diverse applications. The ECC17DRXI Connector, with its durable Matte Tin termination plating, is a vital component for high-reliability electronic systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DRXI
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Termination Plating:Matte Tin
SKU:SULECC17DRXI

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: