ECC17DRXN

Heilind Number:SULECC17DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DRXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DRXN
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC17DRXN

Detailed Description

Introducing the ECC17DRXN, a high-performance board-to-board PCB connector designed for reliability in demanding environments. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this female connector ensures excellent conductivity with a current rating of 3A and a voltage tolerance of 700VAC. With two rows of 34 positions each, it offers ample connectivity for your electronic devices. The straight orientation and 2.54mm pitch facilitate easy installation on PCBs via through-hole termination. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector guarantees optimal performance even in extreme conditions. RoHS compliant and with matte tin termination plating, the ECC17DRXN is not only reliable but also environmentally friendly. Perfect for applications requiring secure and efficient board-to-board connections, this connector is a must-have for your electronic projects.