ECC17DTKH

Heilind Number:SULECC17DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC17DTKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC17DTKH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULECC17DTKH

Detailed Description

The ECC17DTKH Connector features a durable construction of PBT and Phosphor Bronze, making it ideal for high-performance applications. With an amperage rating of 3A and a voltage capacity of 700VAC, this female connector ensures reliable power transmission. Its two rows of contacts, terminated via clearance holes, offer secure connectivity. The gold-plated phosphor bronze contacts provide excellent conductivity and durability. With a pitch of 2.54mm, it accommodates 34 positions, each featuring a loop bellow contact type for optimal signal integrity. Operating within a wide temperature range of -65 to 125°C, this connector guarantees performance in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, suits space-constrained PCB layouts. The matte tin termination plating ensures solderability. Perfect for board-to-board and card-edge connections, the ECC17DTKH is a versatile solution for demanding electronic systems.