ECC18DCCT

PBT & PHOSPHOR BRONZE; .00

The ECC18DCCT, a high-performance female PCB connector designed for precision connectivity in electronic applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures durability and reliability. Operating at a maximum amperage of 3A and voltage of 700VAC, it is suitable for a wide range of power and signal transmission tasks. The threaded mount type and through-hole termination method offer secure and stable installation on PCBs. Featuring gold-plated Phosphor Bronze contacts in a hairpin configuration, it guarantees excellent conductivity and signal integrity. With two rows, 36 positions, and a pitch of 2.54mm, it provides ample connectivity options. Its right-angle orientation and tail length of 6.35mm allow for efficient PCB layout. Rated for an operating temperature range of -65 to 125°C, it ensures performance in harsh environments. The matte tin termination plating enhances solderability. Perfect for hi-rel applications, this connector is ideal for board-to-board and card edge connections. Elevate your electronic designs with the ECC18DCCT.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DCCT
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:36
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECC18DCCT

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: