ECC18DCWD-S288

Heilind Number:SULECC18DCWD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DCWD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DCWD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULECC18DCWD-S288

Detailed Description

Introducing the ECC18DCWDS288, a high-performance board-to-board connector designed for reliable power and signal transmission in demanding environments. This female connector features two rows with a total of 36 positions, allowing for versatile connectivity. With a pitch of 2.54mm (.1 in) and a clearance hole mount type, installation is efficient and secure. The contact material, phosphor bronze, plated with gold, ensures excellent conductivity and durability. Operating at voltages up to 700 VAC and amperages of 3A, this connector is suitable for a wide range of applications. Its hairpin contact type and straddle orientation further enhance signal integrity. With a tail length of 2.79mm (.11 in) and a compact connector height of 15.49mm (.61 in), it offers space-saving solutions without compromising performance. The ECC18DCWDS288 is terminated using a card extender method with matte tin plating, meeting industry standards for reliability. From telecommunications to aerospace, this connector is a dependable choice for your connectivity needs.