ECC18DCWS

Heilind Number:SULECC18DCWS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DCWS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DCWS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULECC18DCWS

Detailed Description

Introducing the ECC18DCWS, a high-performance board-to-board PCB connector designed for reliable power transmission in electronic systems. Featuring PBT and Phosphor Bronze construction with gold contact plating, this connector ensures optimal conductivity and durability. With a current rating of 3A and a voltage capacity of 700VAC, it meets the demands of various applications. The Hairpin contact type and thru-hole termination method guarantee secure and stable connections. With 36 positions spread across 2 rows, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a connector height of just 15.49mm and a width of 9.4mm, makes it ideal for space-constrained installations. Trust the ECC18DCWS for efficient and robust board-to-board connectivity in your electronic projects.