ECC18DJGN

Heilind Number:SULECC18DJGN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DJGN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DJGN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:15.88 mm, .625 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Press-Fit
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULECC18DJGN

Detailed Description

Introducing the ECC18DJGN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. With a compact form factor and a pitch of 2.54mm, this female connector features two rows of 36 gold-plated contact pins made of durable phosphor bronze, ensuring excellent conductivity and longevity. The cantilever contact type and press-fit termination method guarantee secure and efficient connections without the need for mounting. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its 15.88mm tail length allows for easy installation, while its low profile of 13.97mm height and 9.4mm width optimize space utilization on PCBs. With termination plating in matte tin, the ECC18DJGN is RoHS compliant and offers enhanced corrosion resistance. Perfect for a wide range of industrial and electronic applications, this connector delivers uncompromising performance and durability.