ECC18DJZN

Heilind Number:SULECC18DJZN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DJZN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DJZN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.35 mm, .565 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Press-Fit
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULECC18DJZN

Detailed Description

Designed for high-performance applications, our ECC18DJZN connector features a female gender and two rows, offering 36 positions for secure connectivity. With a pitch of 2.54mm, it ensures precise alignment on your PCB. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity and durability. Operating at voltages up to 700 VAC and amperages of 3 A, this connector is reliable even in demanding environments. Its press-fit termination method and cantilever contact type make installation easy and secure. With an operating temperature range of -65 to 125°C, it's suitable for a wide range of applications. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves valuable PCB space. Overall, the ECC18DJZN is the ideal solution for your board-to-board or card edge connection needs.