ECC18DKJD

Heilind Number:SULECC18DKJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DKJD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DKJD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULECC18DKJD

Detailed Description

Introducing the ECC18DKJD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable connectivity with a maximum amperage of 3A and a voltage rating of 700VAC. With two rows of 36 female contacts, each with a cantilever design and spaced at a pitch of 2.54mm, it offers precise and secure mating. The clearance hole mount type and thru-hole termination method make installation easy. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector guarantees performance in harsh environments. Its right-angle orientation and compact dimensions of 13.97mm in height and 9.4mm in width allow for efficient PCB layout. Trust the ECC18DKJD for your connectivity needs in aerospace, defense, and industrial sectors.