ECC18DKJH

PBT & PHOSPHOR BRONZE; .00

The ECC18DKJH, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. Crafted with precision, this connector features PBT and Phosphor Bronze construction, ensuring durability and reliable performance. With a current rating of 3A and a voltage capacity of 700VAC, it meets the demands of various applications. The female connector, with two rows and 36 positions, offers extensive connectivity options. Its clearance hole mount type and thru-hole termination method guarantee secure and stable attachment to PCBs. The contact material of Phosphor Bronze with Gold plating ensures excellent conductivity and corrosion resistance. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environmental conditions. Its Cantilever contact type and right-angle orientation provide ease of use and space-saving benefits. With a tail length of 12.7mm and compact dimensions of 13.97mm in height and 9.4mm in width, it offers versatility in installation. The matte tin termination plating further enhances its longevity. Ideal for hi-rel applications, the ECC18DKJH is a standout choice for engineers and designers seeking top-tier connectivity solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DKJH
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:36
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECC18DKJH

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: