The ECC18DKRS, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in electronic applications. This female connector features a durable construction with PBT and phosphor bronze materials, ensuring longevity and stability in operation. With a pitch of 2.54mm and a voltage rating of 700 VAC, it is suitable for demanding environments. The cantilever contact type and gold plating guarantee excellent conductivity, while the side hole mount type and straddle orientation offer versatile installation options. Boasting 36 positions and a termination method of card extender, this connector facilitates easy and secure connections. Its wide operating temperature range of -65 to 125°C, along with matte tin termination plating, ensures performance in harsh conditions. Perfect for use in various industries, the ECC18DKRS is a reliable and efficient connectivity solution.