ECC18DRMS

Heilind Number:SULECC18DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DRMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DRMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULECC18DRMS

Detailed Description

The ECC18DRMS is a high-performance board-to-board PCB connector designed for demanding electronic applications. Featuring a durable construction of PBT and phosphor bronze, it ensures reliable connectivity even in harsh environments. With a 3A amperage rating and 700VAC voltage capacity, this connector is suitable for power and signal transmission. Its female gender, two rows, and side hole mount type offer versatile installation options. The termination method of wire wrap guarantees secure connections. Each of the 36 positions is meticulously engineered with gold-plated phosphor bronze contacts, providing excellent conductivity and resistance to corrosion. The 2.54mm pitch and straight orientation facilitate precise alignment on PCBs. With a wide operating temperature range of -65 to 125°C, the ECC18DRMS is ideal for use in various industries. Its compact design, measuring just 15.49mm in height and 9.4mm in width, allows for space-efficient PCB layouts. The matte tin termination plating ensures solderability and RoHS compliance. This connector, part of the hi-rel category, offers exceptional performance and durability, making it a reliable choice for mission-critical applications.