ECC18DRXS

Heilind Number:SULECC18DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DRXS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DRXS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULECC18DRXS

Detailed Description

Introducing the ECC18DRXS, a high-performance board-to-board PCB connector designed for seamless and reliable interconnectivity in electronic systems. Featuring a female gender with two rows and a side-hole mount type, this connector ensures easy installation and secure attachment. Crafted with precision from durable PBT and Phosphor Bronze materials, it guarantees longevity in operation. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets stringent power transmission requirements. The gold-plated Phosphor Bronze contacts offer excellent conductivity and corrosion resistance, maintaining signal integrity over time. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for diverse industrial environments. Its straight orientation, 36 positions, and 2.54mm pitch provide versatility in connecting PCBs. The matte tin termination plating ensures solderability and stability in use. Compact yet robust, with a height of 10.95mm and a width of 8.38mm, it optimizes space on the PCB while delivering high performance. Trust the ECC18DRXS for efficient and durable board-to-board connections in your electronic applications.