ECC18DSXH

Heilind Number:SULECC18DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DSXH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DSXH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:18
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:18
SKU:SULECC18DSXH

Detailed Description

Enhance your PCB connectivity with the ECC18DSXH Board-to-Board Connector, featuring a female gender and a single row design for streamlined installation. Constructed with PBT and Phosphor Bronze materials, this connector ensures reliability and durability in high-demand environments. The termination method is through-hole, with gold-plated phosphor bronze contacts for optimal conductivity. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector is suitable for various applications. Operating efficiently in temperatures ranging from -65 to 125 °C, it offers stability in extreme conditions. The straight orientation and 18 positions accommodate precise connections. The matte tin termination plating adds further protection, making this connector ideal for hi-rel applications. Upgrade your electronics with the ECC18DSXH for dependable performance.