ECC18DTBD

Heilind Number:SULECC18DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DTBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DTBD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULECC18DTBD

Detailed Description

Introducing the high-performance ECC18DTBD Board To Board PCB Connector, designed for seamless connectivity in electronic applications. This female connector, featuring two rows with a total of 36 positions, offers reliable power transmission with an amperage rating of 3A and a voltage capacity of 700 VAC. Crafted with precision, it boasts a clearance hole mount type and termination through-hole method for easy installation. The contacts, made of durable phosphor bronze and plated with gold, ensure optimal conductivity and longevity. With a pitch of 2.54mm and a right-angle orientation, it facilitates efficient PCB connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the ECC18DTBD for high-quality and high-reliability connections in your projects.