ECC18DTKD-S288

PBT & PHORPHOR BRONZE .00

The ECC18DTKDS288, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. This female connector, featuring PBT and phosphor bronze construction with gold plating, ensures reliable signal transmission with a current rating of 3A and a voltage withstand of 700VAC. With two rows of 36 loop bellow contacts, it offers ample connectivity options at a pitch of 2.54mm (.1 in). The clearance hole mount and straddle orientation make installation easy and secure, while the card extender termination method and matte tin plating guarantee durable and stable connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is perfect for demanding industrial applications. Compact yet robust, it measures only .61 inches in height and 9.4mm (.37 in) in width, making it suitable for space-constrained PCB layouts. Trust the ECC18DTKDS288 for seamless board-to-board connections in your next project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DTKD-S288
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECC18DTKD-S288

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: