ECC18MMAN

PBT & PHOSPHOR BRONZE; .00

The ECC18MMAN, a high-performance board-to-board PCB connector designed for robust and reliable power and signal transmission in electronic applications. This male connector features a durable construction of PBT and Phosphor Bronze, ensuring longevity and stability in operation. With a pitch of 2.54mm and two rows of 36 positions, it offers ample connectivity options. Rated for 700VAC and 3A, this connector is suitable for power-intensive tasks. Gold contact plating guarantees excellent conductivity, while the matte tin termination plating ensures secure and lasting connections. Operating efficiently in a wide temperature range from -65 to 125°C, the ECC18MMAN is a dependable choice for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18MMAN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:36
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECC18MMAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: