ECC19MMJN

Heilind Number:SULECC19MMJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC19MMJN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC19MMJN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:38
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:38
SKU:SULECC19MMJN

Detailed Description

SKU ECC19MMJN is a high-quality board-to-board PCB connector, designed for reliable and efficient electronic connections. With a gender specification of male and two rows for enhanced connectivity, this connector features a termination method of thru-hole soldering, ensuring secure attachment to circuit boards. Crafted from durable materials like PBT and phosphor bronze with gold plating, it guarantees excellent conductivity and longevity. Operating at a maximum amperage of 3A and voltage of 700VAC, it meets the demands of various electronic applications. Its right-angle orientation and 38 positions make it versatile for use in compact spaces. With a wide operating temperature range of -65 to 125°C, it is suitable for diverse environments. The connector's sleek design, with a connector height of 13.72mm and width of 9.4mm, allows for efficient PCB integration. Its tail length of 12.7mm facilitates easy installation. Terminated with matte tin, it ensures a secure and stable connection. Overall, the ECC19MMJN is a top choice for professionals in need of high-performance connectors for their PCB projects.