ECC19MMMD

Heilind Number:SULECC19MMMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC19MMMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC19MMMD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:38
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:38
SKU:SULECC19MMMD

Detailed Description

Introducing our PBT & Phosphor Bronze Male Board-to-Board PCB Connector, ECC19MMMD, designed for high-performance applications. With an amperage rating of 3A and voltage withstand of 700VAC, this connector ensures reliable power transmission. Featuring two rows of 38 positions with a pitch of 2.54mm, it offers efficient signal connectivity. The termination method of wire wrap and contact material of gold-plated phosphor bronze guarantee secure and durable connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. The clearance hole mount type and straight orientation make installation easy and space-saving. With a tail length of 14.22mm and compact dimensions of 13.72mm in height and 9.4mm in width, it is ideal for densely populated PCBs. The matte tin termination plating ensures excellent conductivity. Trust in the ECC19MMMD for your connectivity needs in aerospace, telecommunications, and industrial applications.