ECC19MMSN

Heilind Number:SULECC19MMSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC19MMSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC19MMSN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:38
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:38
SKU:SULECC19MMSN

Detailed Description

Introducing the PBT & Phosphor Bronze board-to-board PCB connector, ECC19MMSN. This male connector features two rows with a pitch of 2.54mm (.1 in), ideal for high-density applications. With a current rating of 3A and voltage capability of 700VAC, it ensures reliable power transmission. The contact material is Phosphor Bronze with gold plating, guaranteeing excellent conductivity and durability. Designed for through-hole mounting, it offers secure and stable connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for diverse environments. With 38 positions and a tail length of 4.83mm (.19 in), it provides ample connectivity options. The connector's compact dimensions of 13.72mm (.54 in) in height and 9.4mm (.37 in) in width make it space-efficient. Terminated with matte tin plating, it complies with RoHS standards. Perfect for use in various electronic devices, this ECC19MMSN connector ensures high performance and reliability.