ECC19MMWD

Heilind Number:SULECC19MMWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC19MMWD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC19MMWD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:38
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:38
SKU:SULECC19MMWD

Detailed Description

Introducing the ECC19MMWD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows of 38 gold-plated contacts, this connector ensures reliable signal transmission at 700 VAC. The male gender and straight orientation make it easy to integrate into your system. Constructed with PBT and phosphor bronze, it offers exceptional durability in harsh environments, with an operating temperature range of -65 to 125 °C. The termination method of thru-hole mounting with a clearance hole and matte tin plating guarantees secure and stable connections. At a compact size of 9.4mm (.37 in) width and 13.72mm (.54 in) height, the ECC19MMWD is ideal for space-constrained designs. Trust in this connector for efficient and long-lasting performance in your electronic assemblies.