ECC20DCAD

PBT & PHOSPHOR BRONZE; .00

The ECC20DCAD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features a durable construction with PBT and phosphor bronze materials, ensuring reliable connectivity in harsh environments. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for a wide range of electronic systems. The right-angle orientation and clearance hole mount type offer versatility in installation, while the gold contact plating guarantees excellent signal transfer. Boasting 40 positions and a 3A amperage, this connector accommodates high-density connections with ease. Its matte tin termination plating and operating temperature range of -65 to 125°C further enhance its durability. Perfect for use in industrial and commercial applications, the ECC20DCAD is a dependable connectivity solution.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DCAD
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECC20DCAD

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: