ECC20DCCS

Heilind Number:SULECC20DCCS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DCCS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DCCS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULECC20DCCS

Detailed Description

The ECC20DCCS is a high-performance board-to-board PCB connector designed for critical applications. Featuring two rows of female connectors with a right-angle orientation, it ensures secure and reliable connections in compact spaces. With a pitch of 2.54mm and 40 positions, it offers ample connectivity options. The contact material is made of durable phosphor bronze with gold plating for enhanced conductivity. Operating at a maximum voltage of 700 VAC and an amperage of 3A, it is suitable for demanding environments. Its side-hole mount type and thru-hole termination method facilitate easy installation onto PCBs. With a wide operating temperature range of -65 to 125°C, it is ideal for use in harsh conditions. The connector's matte tin termination plating ensures long-term durability. Overall, the ECC20DCCS connector is a reliable solution for high-reliability applications in industries such as aerospace, defense, and telecommunications.