ECC20DCKT

Heilind Number:SULECC20DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DCKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DCKT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Loop Bellow
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULECC20DCKT

Detailed Description

The ECC20DCKT is a high-performance female board-to-board PCB connector designed for precision applications. With a pitch of 2.54mm and 40 positions, this connector ensures seamless connectivity in electronic systems. Featuring PBT and Phosphor Bronze construction with gold-plated contacts, it guarantees reliable signal transmission and durability. The threaded mount type and thru-hole termination method offer secure installation on PCBs. Operating at a wide temperature range of -65 to 125°C and with a maximum voltage of 700VAC, it is suitable for various environments. The loop bellow contact type provides efficient power delivery, making it ideal for demanding industrial and commercial settings. With a compact design, measuring just 9.4mm in width and 15.49mm in height, the ECC20DCKT connector is space-saving while delivering high performance. Trust in its Matte Tin termination plating for optimal conductivity.