ECC20DCMN

Heilind Number:SULECC20DCMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DCMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DCMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULECC20DCMN

Detailed Description

Introducing the ECC20DCMN, a high-performance female board-to-board PCB connector designed for seamless connectivity in electronic systems. Engineered with PBT and phosphor bronze, this connector ensures durability and reliability in operation. With a pitch of 2.54mm and 40 hairpin contact positions, it offers precise and secure mating. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity. Operating at a voltage of 700 VAC and amperage of 3A, it is suitable for a wide range of applications. Featuring wire wrap termination and a tail length of 14.22mm, installation is convenient and efficient. With a connector height of 15.49mm and width of 9.4mm, it is compact yet accommodates two rows for enhanced connectivity. The matte tin termination plating ensures corrosion resistance, making it ideal for harsh environments. Certified for an operating temperature range of -65 to 125°C, it is reliable even in extreme conditions. The ECC20DCMN is the perfect solution for demanding PCB connection requirements in industries such as aerospace, telecommunications, and industrial automation.