ECC20DCWI

Heilind Number:SULECC20DCWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DCWI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DCWI
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:40
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC20DCWI

Detailed Description

The ECC20DCWI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this connector offers exceptional durability and reliability. With a contact rating of 3A and a voltage rating of 700 VAC, it ensures efficient power transmission. The female connector has two rows with a pitch of 2.54mm, accommodating 40 positions. Its threaded mount type and thru-hole termination method provide secure attachment to the PCB. The contacts are made of gold-plated phosphor bronze, guaranteeing excellent conductivity. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. The matte tin termination plating further enhances its performance and longevity. Ideal for aerospace, defense, and industrial applications, the ECC20DCWI is a reliable connectivity solution.