ECC20DKDH

Heilind Number:SULECC20DKDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DKDH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DKDH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULECC20DKDH

Detailed Description

Introducing SKU ECC20DKDH, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. This female connector features two rows with a pitch of 2.54mm, perfect for accommodating 40 positions with an amperage rating of 3A and a voltage capacity of 700VAC. Crafted with PBT and Phosphor Bronze, its contact material ensures reliable conductivity, while gold plating offers enhanced durability. The clearance hole mount type and thru-hole termination method facilitate easy installation. Operating efficiently in temperatures ranging from -65 to 125°C, this connector guarantees stable performance in diverse environments. With a sleek straight orientation and a compact design measuring just 15.49mm in height and 9.4mm in width, it is ideal for space-constrained applications. Trust in ECC20DKDH for seamless and secure connections in your electronic projects.