ECC20DKED

Heilind Number:SULECC20DKED
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DKED
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DKED
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULECC20DKED

Detailed Description

Introducing the ECC20DKED, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PBT and Phosphor Bronze materials, this connector ensures reliability in even the most rugged environments. Its two rows of female connectors, with a pitch of 2.54mm, offer seamless connectivity. The Cantilever contact type, plated with gold for optimal signal transmission, guarantees efficient and secure connections. Operating at voltages up to 700 VAC and amperages of 3A, this connector is suitable for a wide range of power and signal applications. Its right-angle orientation and clearance hole mount type make it easy to integrate into PCB layouts. With a temperature range spanning from -65 to 125°C, it performs flawlessly in extreme conditions. The matte tin termination plating enhances durability and longevity. Measuring at 13.97mm in height and 9.4mm in width, the ECC20DKED is compact yet robust. With 40 positions and a tail length of 4.57mm, it offers ample connectivity options. Whether in aerospace, defense, or industrial settings, this connector, part of the hi-rel category, delivers unmatched performance and durability. Upgrade your PCB connections with the ECC20DKED for seamless and reliable data and power transmission.