ECC20DKMD

PBT & PHOSPHOR BRONZE; .00

The ECC20DKMD, a high-performance board-to-board PCB connector designed for optimal power and signal transmission in electronic applications. This female connector features a durable construction with PBT and phosphor bronze materials, ensuring reliable connectivity. With a pitch of 2.54mm and a voltage rating of 700 VAC, it is suitable for high-power systems. Each contact is gold-plated for enhanced conductivity, while the cantilever design accommodates secure wire wrap terminations. The ECC20DKMD offers 40 positions in a straight orientation, with a clearance hole mount type for easy installation. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is ideal for demanding environments. Elevate your connectivity solutions with the ECC20DKMD.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DKMD
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:40
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECC20DKMD

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: