ECC20DKRD

Heilind Number:SULECC20DKRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DKRD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DKRD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULECC20DKRD

Detailed Description

Introducing the ECC20DKRD, a high-performance board-to-board PCB connector designed for reliable and efficient connections in electronic devices. Crafted from durable PBT and featuring phosphor bronze contacts with gold plating, this female connector ensures optimal conductivity and longevity. With an amperage rating of 3A and a voltage tolerance of 700VAC, it meets the demands of various applications. The connector, with two rows and 40 positions, offers ample connectivity options with a pitch of 2.54mm. Its cantilever contact type and straddle orientation provide secure and stable connections. Operating seamlessly in temperatures ranging from -65 to 125°C, it is suitable for use in harsh environments. The clearance hole mount and card extender termination method make installation easy and efficient. With a tail length of 5.97mm, a connector height of 13.97mm, and a width of 9.4mm, it is compact yet robust. The matte tin termination plating ensures corrosion resistance. Perfect for high-reliability applications, the ECC20DKRD is a versatile solution for demanding PCB connectivity needs.