ECC20DKSI

Heilind Number:SULECC20DKSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DKSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DKSI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULECC20DKSI

Detailed Description

Introducing the ECC20DKSI, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The female connector with two rows and a threaded mount type offers secure attachment. Its cantilever contact type with gold-plated phosphor bronze contacts guarantees excellent conductivity, rated for up to 3A and 700VAC. Featuring 40 positions with a 2.54mm pitch, this connector provides ample versatility for your PCB connections. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of industries. The ECC20DKSI's matte tin termination plating and .19-inch tail length make soldering easy and efficient. With a compact design measuring just .61 inches in height and 9.4mm in width, it saves space on your PCB layout. Trust in the ECC20DKSI for high-reliability board-to-board connections in critical systems.