| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC20DPSN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Double Point |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 40 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 40 |
| SKU: | SULECC20DPSN |
ECC20DPSN
| Heilind Number: | SULECC20DPSN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC20DPSN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC20DPSN, a high-performance Board To Board PCB Connector designed for demanding electronic applications. With a compact form factor and a double-row, 40-position layout, this connector offers seamless connectivity in space-constrained environments. Crafted with precision, it features PBT and Phosphor Bronze construction with gold-plated contacts, ensuring reliable signal transmission and longevity. The straight orientation and thru-hole termination method make installation a breeze. Operating at a wide temperature range of -65 to 125°C and boasting a voltage rating of 700VAC, this connector guarantees optimal performance even in harsh conditions. Trust the ECC20DPSN for secure and efficient PCB connections in your electronic projects.

