ECC20DRAS

Heilind Number:SULECC20DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DRAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DRAS
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC20DRAS

Detailed Description

Introducing the ECC20DRAS, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this female connector ensures reliable connectivity in harsh environments. Its 40 positions, arranged in two rows with a pitch of 2.54mm, allow for efficient signal transmission. The gold-plated Phosphor Bronze contacts guarantee optimal conductivity, while the full bellow contact type and right-angle orientation enhance signal integrity. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for various industrial and commercial systems. Its side hole mount type and through-hole termination method offer easy and secure installation on PCBs. The ECC20DRAS, with a connector height of 10.95mm and width of 8.38mm, is compact yet sturdy, making it ideal for space-constrained applications. Trust in this connector for high-reliability performance in critical electronic systems.