ECC20DSXH

Heilind Number:SULECC20DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DSXH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DSXH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULECC20DSXH

Detailed Description

SKU ECC20DSXH features a robust construction with PBT and Phosphor Bronze materials, guaranteeing reliable performance. Designed for female connectors with a single row configuration, it ensures seamless connectivity. Its Clearance Hole mount type and Thru Hole termination method offer easy installation. The Phosphor Bronze contact material with Gold plating ensures optimal conductivity. With a pitch of 2.54mm and a voltage rating of 700 VAC, it's suitable for high-power applications. The Full Bellow contact type and Straight orientation further enhance its versatility. With 20 positions and a tail length of 4.06mm, it accommodates various connection needs. Operating in a wide temperature range of -65 to 125°C, it's ideal for diverse environments. Measuring 10.95mm in height and 8.38mm in width, it's compact yet efficient. Terminated with Matte Tin, it ensures durability. Classified under Board To Board PCB Connectors and Card Edge Connectors, it's a crucial component for electronic systems. Meeting high-reliability standards, it's the ECC20DSXH, a must-have for demanding applications.