ECC20DSXI

Heilind Number:SULECC20DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DSXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DSXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULECC20DSXI

Detailed Description

Introducing SKU ECC20DSXI, a robust and reliable Board To Board PCB Connector designed for high-performance applications. Featuring PBT and Phosphor Bronze construction with gold-plated contacts, this female connector ensures secure and efficient connectivity. With a pitch of 2.54mm and 20 positions in a single row, it offers ample connectivity options. The straight orientation and threaded mount type make installation easy and secure, while the through-hole termination method guarantees stability. Operating at a voltage of 700 VAC and with a current rating of 3A, this connector is suitable for demanding environments. Its wide operating temperature range of -65 to 125°C ensures durability. With a compact size, measuring 10.95mm in height and 8.38mm in width, it is ideal for space-constrained designs. Trust in the ECC20DSXI for your connectivity needs in aerospace, defense, or industrial applications.