| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC20DTAH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 40 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 40 |
| SKU: | SULECC20DTAH |
ECC20DTAH
| Heilind Number: | SULECC20DTAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC20DTAH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC20DTAH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 40 gold-plated phosphor bronze contacts, ensuring reliable signal transmission in industrial environments. With a pitch of 2.54mm and operating voltage of 700VAC, it offers versatility and efficiency. The right-angle orientation and clearance hole mount type allow for easy installation, while the thru-hole termination method guarantees secure connectivity. Meeting stringent standards, this connector is suitable for use in a wide range of electronic devices. With a temperature range of -65 to 125°C and matte tin termination plating, it ensures durability and longevity. Experience uncompromising quality with the ECC20DTAH.

