| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC20DTBD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 40 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 40 |
| SKU: | SULECC20DTBD |
ECC20DTBD
| Heilind Number: | SULECC20DTBD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC20DTBD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC20DTBD, a female board-to-board PCB connector designed for high reliability applications. With two rows of 40 loop bellow contacts made of durable phosphor bronze and gold plating, this connector ensures excellent conductivity and signal integrity. Featuring a clearance hole mount and right-angle orientation, it offers versatility in installation. Operating at temperatures ranging from -65 to 125°C, with a voltage rating of 700 VAC and an amperage of 3A, it guarantees reliable performance even in harsh environments. The connector's compact design, with a height of .61 inches and a width of 9.4mm, makes it ideal for space-constrained PCB layouts. Its matte tin termination plating provides robust solder joints. Trust the ECC20DTBD for seamless and secure board-to-board connections in your electronic designs.

