ECC20DTBS-S189

Heilind Number:SULECC20DTBS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DTBS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DTBS-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULECC20DTBS-S189

Detailed Description

Introducing the ECC20DTBSS189, a high-performance female board-to-board PCB connector designed for robust and reliable connections. Featuring PBT and Phosphor Bronze construction with gold contact plating, this connector ensures excellent conductivity and durability. With a 2.54mm pitch and 40 positions spread across 2 rows, it offers versatile connectivity options. The right-angle orientation and side hole mount type make it ideal for space-saving installations. Rated for 3A and 700VAC, it meets stringent performance standards. Operating in a wide temperature range from -65 to 125°C, it is suitable for diverse applications. The matte tin termination plating enhances solderability. This connector, part of the hi-rel ECC series, guarantees high-quality performance in demanding environments. Upgrade your PCB connections with the ECC20DTBSS189 for seamless and efficient electronic integration.