ECC20MMWD

Heilind Number:SULECC20MMWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20MMWD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20MMWD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULECC20MMWD

Detailed Description

Introducing the ECC20MMWD, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic applications. With a male gender and two rows, this connector features a clearance hole mount type and through-hole termination method for secure and reliable installation. Constructed with PBT and phosphor bronze materials and gold contact plating, it ensures excellent conductivity and durability. Operating at an amperage of 3A and voltage of 700VAC, it meets stringent performance standards. With 40 positions and a pitch of 2.54mm (.1 in), it offers versatile connectivity options. The straight orientation, along with a tail length of 3.18mm (.125 in), facilitates easy assembly. Rated for an operating temperature range of -65 to 125°C, it is suitable for use in various environments. The compact design, with dimensions of 13.72mm (.54 in) in height and 9.4mm (.37 in) in width, makes it ideal for space-constrained applications. In addition, the termination plating of matte tin ensures corrosion resistance. Whether for industrial, telecommunications, or aerospace applications, the ECC20MMWD guarantees reliable performance. Elevate your connectivity solutions with this top-of-the-line PCB connector.