ECC22DCKI-S288

Heilind Number:SULECC22DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DCKI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DCKI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULECC22DCKI-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Female Connector, SKU ECC22DCKI-S288, a high-performance component designed for reliable board-to-board and card edge connections. With a robust construction featuring Phosphor Bronze contacts plated in Gold, this connector ensures optimal conductivity and durability. Its threaded mount type and card extender termination method offer secure attachment, while the loop bellow contact type and straddle orientation facilitate efficient signal transmission. Operating at a maximum voltage of 700 VAC and an amperage of 3A, it is suitable for a wide range of applications. With 44 positions and a pitch of 2.54mm, this connector provides ample connectivity in compact spaces. Meeting stringent quality standards, including a matte tin termination plating and an extended operating temperature range of -65 to 125°C, the ECC22DCKIS288 is ideal for use in demanding environments. Upgrade your PCB connections with this essential component.