ECC22DCKT

Heilind Number:SULECC22DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DCKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DCKT
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC22DCKT

Detailed Description

Introducing the ECC22DCKT Board To Board PCB Connector, a high-performance solution for your connectivity needs. Engineered with precision, this female connector features 44 positions arranged in two rows, ensuring efficient data transmission. The PBT housing and Phosphor Bronze contacts with Gold plating guarantee durability and reliable conductivity even in demanding environments. With a voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for various applications. Its threaded mount type and through-hole termination method offer secure and stable installation on PCBs. Operating within a wide temperature range of -65 to 125°C, it is perfect for industrial use. The straight orientation and loop bellow contact type further enhance its versatility. Measuring 15.49mm in height and 9.4mm in width, with a pitch of 2.54mm, it ensures compatibility with standard PCB layouts. Trust the ECC22DCKT for seamless connectivity in your projects.