ECC22DKEI

Heilind Number:SULECC22DKEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DKEI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DKEI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:44
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC22DKEI

Detailed Description

This ECC22DKEI female connector features a durable construction with PBT and phosphor bronze materials, ensuring reliable performance even in demanding environments. With a 3A amperage and 700VAC voltage rating, it offers secure power transmission. The cantilever contact type and gold plating guarantee efficient signal transfer, while the threaded mount type and thru-hole termination method provide easy and secure installation on PCBs. With 44 positions and 2 rows, it allows for versatile connectivity. Operating within a wide temperature range of -65 to 125°C, it's suitable for various applications. Its compact design, with a height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained setups. The matte tin termination plating ensures longevity. Whether used in board-to-board or card edge connections, this connector is a reliable choice for your connectivity needs.