ECC22DKMN

Heilind Number:SULECC22DKMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DKMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DKMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULECC22DKMN

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU ECC22DKMN. This high-performance connector, designed for female gender, features two rows with a pitch of 2.54mm (.1 inch) and a total of 44 positions. Its cantilever contact type, crafted from durable phosphor bronze with gold plating, ensures reliable connectivity with an amperage of 3A and a voltage rating of 700 VAC. Suitable for wire wrap termination method, this straight orientation connector boasts a tail length of 14.22mm (.56 inch) and an operating temperature range of -65 to 125°C. With a compact design measuring 15.49mm (.61 inch) in height and 9.4mm (.37 inch) in width, it is ideal for various PCB applications. The termination plating of matte tin guarantees longevity, making it a dependable choice for your connectivity needs. Explore the ECC22DKMN for seamless board-to-board connections.