ECC22DKSD

Heilind Number:SULECC22DKSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DKSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DKSD
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC22DKSD

Detailed Description

Introducing the ECC22DKSD, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek and compact design, this connector features two rows of 44 female contacts made from durable PBT and Phosphor Bronze materials, ensuring reliable connectivity. The contact plating of gold guarantees optimal signal transmission, while the termination method of Thru Hole and clearance hole mount type offer easy installation. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for a wide range of electronic devices. Its Cantilever contact type and straight orientation provide a secure connection, even in harsh environments with an operating temperature range of -65 to 125°C. With a tail length of 4.83mm and dimensions of 9.4mm x 15.49mm, the ECC22DKSD is the perfect choice for high-speed data transfer and power applications. Upgrade your connectivity solutions with this advanced PCB connector.