ECC22DPBN

PBT & PHOSPHOR BRONZE; .00

The ECC22DPBN, a high-performance board-to-board PCB connector designed for critical applications. This female connector, featuring two rows of 44 contacts, ensures reliable connectivity in demanding environments. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets stringent industry standards for power and signal transmission. The termination method of thru-hole soldering, using durable phosphor bronze contacts with gold plating, guarantees long-term durability and low contact resistance. Its right-angle orientation and compact dimensions of 14.22mm in height and 10.16mm in width make it ideal for space-constrained PCB layouts. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh conditions. Trust the ECC22DPBN for seamless and secure board-to-board connections in your next project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DPBN
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Termination Plating:Matte Tin
SKU:SULECC22DPBN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: