ECC22DPMS

PBT & PHOSPHOR BRONZE; .00

The ECC22DPMS, a high-performance PCB connector designed for reliable and efficient board-to-board connections. Crafted with precision, this connector features PBT and Phosphor Bronze construction, ensuring durability and optimal conductivity. With a pitch of 2.54mm (.1 in) and double-point contact design, it offers secure and stable connections even in demanding environments. The female gender, 2-row layout, and side-hole mount make it versatile for various applications. Gold-plated contacts provide superior signal transmission, while a voltage rating of 700 VAC guarantees safe operation. Its wire wrap termination method and matte tin plating offer easy and efficient installation. With 44 positions and a tail length of 14.22mm (.56 in), it accommodates complex PCB layouts with ease. Operating temperature range of -65 to 125°C ensures reliable performance in extreme conditions. Ideal for use in aerospace, defense, and industrial applications, the ECC22DPMS is a trusted solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DPMS
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:44
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Termination Plating:Matte Tin
SKU:SULECC22DPMS

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: