ECC22DPRI

Heilind Number:SULECC22DPRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DPRI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DPRI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:44
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC22DPRI

Detailed Description

Introducing the ECC22DPRI, a high-performance board-to-board PCB connector designed for precision and durability. Featuring a compact form factor with a pitch of 2.54mm (.1 in), this connector is ideal for applications requiring secure and efficient data transfer. The PBT and phosphor bronze construction, with gold-plated contacts, ensures reliable conductivity and corrosion resistance. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it guarantees safe and stable performance even in harsh environments. The female connector with two rows and 44 positions, terminated using a card extender method, offers versatility in connectivity. Its threaded mount type and straddle orientation provide secure and stable installation. The matte tin termination plating further enhances its longevity and performance. Perfect for demanding industrial and electronic applications, the ECC22DPRI is a top choice for engineers seeking high-reliability connectors.